AP1121BSG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 269
Unit Price: £1.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.30150
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1121BSG-13

DigiKey Part Number
AP1121BSGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1121BSG-13
Description
IC REG LIN 1.8V/3.3V 1A/1A 8-SOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 1A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP1121BSG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A, 1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes