AP1117D33L-U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10,872
Unit Price: £0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 43,674
Unit Price: £0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 6,345
Unit Price: £0.35000
Datasheet

Similar


Texas Instruments
In Stock: 4,512
Unit Price: £1.32000
Datasheet

Similar


Texas Instruments
In Stock: 13,387
Unit Price: £1.00000
Datasheet

Similar


Texas Instruments
In Stock: 961
Unit Price: £1.32000
Datasheet

Similar


Texas Instruments
In Stock: 2,858
Unit Price: £1.00000
Datasheet

Similar


onsemi
In Stock: 4,885
Unit Price: £0.40000
Datasheet

Similar


onsemi
In Stock: 13,858
Unit Price: £0.40000
Datasheet

Similar


onsemi
In Stock: 40,912
Unit Price: £0.46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1117D33L-U

DigiKey Part Number
AP1117D33L-U-ND
Manufacturer
Manufacturer Product Number
AP1117D33L-U
Description
IC REG LINEAR 3.3V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP1117D33L-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types