


AP1115AY15L-13 | |
|---|---|
DigiKey Part Number | 31-AP1115AY15L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1115AY15L-13 |
Description | IC REG LINEAR 1.5V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.00003 | £0.07 |
| 5,000 | £0.00002 | £0.10 |
| 7,500 | £0.00002 | £0.15 |
| 12,500 | £0.00002 | £0.25 |
| 17,500 | £0.00002 | £0.35 |
| 25,000 | £0.00002 | £0.50 |
| 62,500 | £0.00001 | £0.62 |
| 125,000 | £0.00001 | £1.25 |
| 250,000 | £0.00001 | £2.50 |
| Unit Price without VAT: | £0.00003 |
|---|---|
| Unit Price with VAT: | £0.00004 |

