Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1084K18L-13

DigiKey Part Number
AP1084K18LDITR-ND - Tape & Reel (TR)
AP1084K18LDICT-ND - Cut Tape (CT)
AP1084K18LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1084K18L-13
Description
IC REG LINEAR 1.8V 5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,264
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200