



AP1084D15L-13 | |
|---|---|
DigiKey Part Number | AP1084D15LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1084D15L-13 |
Description | IC REG LINEAR 1.5V 5A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1084D15L-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.43849 | £1,096.22 |
| 5,000 | £0.41267 | £2,063.35 |
| 7,500 | £0.39965 | £2,997.38 |
| 12,500 | £0.38514 | £4,814.25 |
| 17,500 | £0.37661 | £6,590.68 |
| Unit Price without VAT: | £0.43849 |
|---|---|
| Unit Price with VAT: | £0.52619 |

