
AL8890QEV2 | |
|---|---|
DigiKey Part Number | 31-AL8890QEV2-ND |
Manufacturer | |
Manufacturer Product Number | AL8890QEV2 |
Description | LED MV Int Switch |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AL8890Q - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 5V | |
Current - Output | 3.5A | |
Voltage - Input | 3.8V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | AL8890Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.04000 | £58.04 |
| Unit Price without VAT: | £58.04000 |
|---|---|
| Unit Price with VAT: | £69.64800 |

