
AL8871QEV1 | |
|---|---|
DigiKey Part Number | 31-AL8871QEV1-ND |
Manufacturer | |
Manufacturer Product Number | AL8871QEV1 |
Description | EVAL BOARD FOR AL8871Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AL8871Q - 5 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 680mA | |
Outputs and Type | 5 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5.4V ~ 30V | |
Contents | Board(s) | |
Utilized IC / Part | AL8871Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.73000 | £79.73 |
| Unit Price without VAT: | £79.73000 |
|---|---|
| Unit Price with VAT: | £95.67600 |

