AL8808WT-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 273
Unit Price: £0.44000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-25
TSOT 25

AL8808WT-7

DigiKey Part Number
AL8808WT-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL8808WT-7
Description
IC LED DRVR RGLTR PWM 1A TSOT25
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1A (Switch)
Frequency
1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes