
AL5958QEV1 | |
|---|---|
DigiKey Part Number | 31-AL5958QEV1-ND |
Manufacturer | |
Manufacturer Product Number | AL5958QEV1 |
Description | LED MV INT SWITCH NULL NULL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AL5958Q - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V | |
Features | - | |
Voltage - Input | 2.8V ~ 5.5V | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £274.91000 | £274.91 |
| 10 | £238.03800 | £2,380.38 |
| 25 | £228.83720 | £5,720.93 |
| Unit Price without VAT: | £274.91000 |
|---|---|
| Unit Price with VAT: | £329.89200 |

