
AL5958JCZW76-13 | |
|---|---|
DigiKey Part Number | 31-AL5958JCZW76-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL5958JCZW76-13 |
Description | IC LED DVR LIN 20MA WQFN909076 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current PWM Dimming 20mA W-QFN9090-76/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 2.8V, 3V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 76-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN9090-76/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.32083 | £3,302.07 |
| 5,000 | £1.29536 | £6,476.80 |
| Unit Price without VAT: | £1.32083 |
|---|---|
| Unit Price with VAT: | £1.58500 |

