LED Driver IC 1 Output Linear No Dimming 30mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5890-30Y-13

DigiKey Part Number
AL5890-30Y-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL5890-30Y-13
Description
IC LED DRVR LIN NO 30MA SOT89-3
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear No Dimming 30mA SOT-89-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
400V
Voltage - Output
400V
Current - Output / Channel
30mA
Frequency
-
Dimming
No
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.