MFR Recommended

AL5890-30D-13 | |
|---|---|
DigiKey Part Number | AL5890-30D-13DITR-ND - Tape & Reel (TR) AL5890-30D-13DICT-ND - Cut Tape (CT) AL5890-30D-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5890-30D-13 |
Description | IC LED DRVR LINEAR NO TO252 2.5K |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 30mA TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | 400V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |


