LED Driver IC 1 Output Linear No Dimming 20mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5890-20Y-13

DigiKey Part Number
AL5890-20Y-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL5890-20Y-13
Description
IC LED DRVR LIN NO SOT89-5 2.5K
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear No Dimming 20mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
400V
Voltage - Output
400V
Current - Output / Channel
20mA
Frequency
-
Dimming
No
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.