
AL5887QEV2 | |
|---|---|
DigiKey Part Number | 31-AL5887QEV2-ND |
Manufacturer | |
Manufacturer Product Number | AL5887QEV2 |
Description | LED Linear Driver |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AL5887Q - 36 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 70mA | |
Outputs and Type | 36 Non-Isolated Outputs | |
Voltage - Output | 5.5V | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | AL5887Q |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £214.86000 | £214.86 |
| Unit Price without VAT: | £214.86000 |
|---|---|
| Unit Price with VAT: | £257.83200 |

