


AL58818FRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58818FRZW40-13TR-ND - Tape & Reel (TR) 31-AL58818FRZW40-13CT-ND - Cut Tape (CT) 31-AL58818FRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58818FRZW40-13 |
Description | IC LED DVR LIN 70MA WQFN505040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear I2C, PWM, SPI Dimming 70mA W-QFN5050-40 (Type US) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 70mA | |
Frequency | 30kHz, 15.5MHz | |
Dimming | I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN5050-40 (Type US) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.91000 | £9.10 |
| 25 | £0.82680 | £20.67 |
| 100 | £0.73510 | £73.51 |
| 250 | £0.69140 | £172.85 |
| 500 | £0.66502 | £332.51 |
| 1,000 | £0.66049 | £660.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.60660 | £3,033.00 |
| 10,000 | £0.59524 | £5,952.40 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

