
AL58812EV1 | |
|---|---|
DigiKey Part Number | 31-AL58812EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL58812EV1 |
Description | LED LINEAR DRIVER NULL NULL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AL58812 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 70mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £290.86000 | £290.86 |
| 10 | £252.19100 | £2,521.91 |
| 25 | £242.53960 | £6,063.49 |
| Unit Price without VAT: | £290.86000 |
|---|---|
| Unit Price with VAT: | £349.03200 |

