
AL58263DKZW24-13 | |
|---|---|
DigiKey Part Number | 31-AL58263DKZW24-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL58263DKZW24-13 |
Description | IC LED DVR LIN 55MA WQFN404024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM, SPI Dimming 55mA W-QFN4040-24/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 1V ~ 15V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36207 | £1,086.21 |
| 6,000 | £0.35359 | £2,121.54 |
| 9,000 | £0.34934 | £3,144.06 |
| 15,000 | £0.34463 | £5,169.45 |
| 21,000 | £0.34188 | £7,179.48 |
| Unit Price without VAT: | £0.36207 |
|---|---|
| Unit Price with VAT: | £0.43448 |

