
AL58221EV1 | |
|---|---|
DigiKey Part Number | 31-AL58221EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL58221EV1 |
Description | LED MV Int Switch |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AL58221 - 12 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 12 Non-Isolated Outputs | |
Voltage - Output | 5V | |
Features | - | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | AL58221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £98.68000 | £98.68 |
| Unit Price without VAT: | £98.68000 |
|---|---|
| Unit Price with VAT: | £118.41600 |

