
AL5812FF-7 | |
|---|---|
DigiKey Part Number | AL5812FF-7DITR-ND - Tape & Reel (TR) AL5812FF-7DICT-ND - Cut Tape (CT) AL5812FF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5812FF-7 |
Description | IC LED DRVR LIN PWM 150MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA U-DFN3030-6 |
Datasheet | Datasheet |
EDA/CAD Models | AL5812FF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1V ~ 60V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.39300 | £3.93 |
| 25 | £0.35240 | £8.81 |
| 100 | £0.30860 | £30.86 |
| 250 | £0.28760 | £71.90 |
| 500 | £0.27496 | £137.48 |
| 1,000 | £0.26455 | £264.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25169 | £755.07 |
| 6,000 | £0.24540 | £1,472.40 |
| 9,000 | £0.24225 | £2,180.25 |
| 15,000 | £0.23875 | £3,581.25 |
| 21,000 | £0.23671 | £4,970.91 |
| 30,000 | £0.23475 | £7,042.50 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |





