
AL5810QEV4 | |
|---|---|
DigiKey Part Number | 31-AL5810QEV4-ND |
Manufacturer | |
Manufacturer Product Number | AL5810QEV4 |
Description | EVAL BOARD FOR AL5810Q |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AL5810Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 200mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | AL5810Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.84000 | £51.84 |
| Unit Price without VAT: | £51.84000 |
|---|---|
| Unit Price with VAT: | £62.20800 |

