AL5809Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809Q-90EV1

DigiKey Part Number
AL5809Q-90EV1DI-ND
Manufacturer
Manufacturer Product Number
AL5809Q-90EV1
Description
EVAL BOARD FOR AL5809Q
Customer Reference
Detailed Description
AL5809Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
90mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
AL5809Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£46.69000£46.69
Manufacturers Standard Package
Unit Price without VAT:£46.69000
Unit Price with VAT:£56.02800