
AL5809Q-150EV1 | |
|---|---|
DigiKey Part Number | AL5809Q-150EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5809Q-150EV1 |
Description | EVAL BOARD FOR AL5809Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AL5809Q - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | AL5809Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.69000 | £46.69 |
| Unit Price without VAT: | £46.69000 |
|---|---|
| Unit Price with VAT: | £56.02800 |

