AL5809 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809EV1-60

DigiKey Part Number
AL5809EV1-60DDI-ND
Manufacturer
Manufacturer Product Number
AL5809EV1-60
Description
EVAL BOARD FOR AL5809
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AL5809 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
60mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
AL5809
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£34.60000£34.60
Manufacturers Standard Package
Unit Price without VAT:£34.60000
Unit Price with VAT:£41.52000