AL5802QW6-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,317
Unit Price: £0.18000
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 120mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5802QW6-7

DigiKey Part Number
AL5802QW6-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL5802QW6-7
Description
IC LED DRVR LIN PWM 120MA SOT26
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 120mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AL5802QW6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
30V
Voltage - Output
0.8V ~ 30V
Current - Output / Channel
120mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes