
AL1677-08BS-13 | |
|---|---|
DigiKey Part Number | AL1677-08BS-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AL1677-08BS-13 |
Description | IC LED DRIVER OFFL NO 800MA 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming 800mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 16.2V | |
Voltage - Output | 15V | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20300 | £2.03 |
| 25 | £0.18080 | £4.52 |
| 100 | £0.15650 | £15.65 |
| 250 | £0.14484 | £36.21 |
| 500 | £0.13776 | £68.88 |
| 1,000 | £0.13195 | £131.95 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

