
AHE108G-W4C-7 | |
|---|---|
DigiKey Part Number | 31-AHE108G-W4C-7TR-ND - Tape & Reel (TR) 31-AHE108G-W4C-7CT-ND - Cut Tape (CT) 31-AHE108G-W4C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHE108G-W4C-7 |
Description | SEN HALL EFFECT SOT-23-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-4 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-4 (Type C) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 5 | £0.14000 | £0.70 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.12160 | £3.04 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10890 | £10.89 |
| 500 | £0.09684 | £48.42 |
| 1,000 | £0.09237 | £92.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08454 | £338.16 |
| 8,000 | £0.08111 | £648.88 |
| 12,000 | £0.07924 | £950.88 |
| 20,000 | £0.07702 | £1,540.40 |
| 28,000 | £0.07563 | £2,117.64 |
| 40,000 | £0.07422 | £2,968.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

