Hall Effect Sensor Single Axis SOT-23-4 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHE108F-W4C-7

DigiKey Part Number
31-AHE108F-W4C-7TR-ND - Tape & Reel (TR)
31-AHE108F-W4C-7CT-ND - Cut Tape (CT)
31-AHE108F-W4C-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHE108F-W4C-7
Description
SEN HALL EFFECT SOT-23-4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-4 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
-
Sensing Range
-
Voltage - Supply
2V
Current - Supply (Max)
20mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
SOT-23-4 (Type C)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
5£0.14000£0.70
10£0.13100£1.31
25£0.12160£3.04
50£0.11480£5.74
100£0.10890£10.89
500£0.09684£48.42
1,000£0.09237£92.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08454£338.16
8,000£0.08111£648.88
12,000£0.07924£950.88
20,000£0.07702£1,540.40
28,000£0.07563£2,117.64
40,000£0.07422£2,968.80
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200