
AHE102D-W4B-13R | |
|---|---|
DigiKey Part Number | 31-AHE102D-W4B-13RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHE102D-W4B-13R |
Description | SEN HALL EFFECT SOT-23-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-4 (Type B) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.07857 | £471.42 |
| Unit Price without VAT: | £0.07857 |
|---|---|
| Unit Price with VAT: | £0.09428 |

