New at DigiKey
Image for AHE101E-W4A-7R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHE101E-W4A-7R

DigiKey Part Number
31-AHE101E-W4A-7RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHE101E-W4A-7R
Description
SEN HALL EFFECT SOT-23-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-4 (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
-
Sensing Range
-
Voltage - Supply
2V
Current - Supply (Max)
20mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
SOT-23-4 (Type A)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08272£248.16
Manufacturers Standard Package
Unit Price without VAT:£0.08272
Unit Price with VAT:£0.09926