
AHC1773-050BPTH5-U | |
|---|---|
DigiKey Part Number | 31-AHC1773-050BPTH5-U-ND |
Manufacturer | |
Manufacturer Product Number | AHC1773-050BPTH5-U |
Description | HALL CURRENT SENSOR PTH5 TUBE NU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Open Loop Bidirectional 5-CB Formed Leads, PTH |
Datasheet | Datasheet |
Category | Frequency DC ~ 200kHz |
Mfr | Linearity ±0.3% |
Series | Accuracy ±1.2% |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 2µs (Typ) |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Formed Leads, PTH |
Sensitivity 26.4mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | £3.64735 | £124.01 |
| Unit Price without VAT: | £3.64735 |
|---|---|
| Unit Price with VAT: | £4.37682 |

