
AHC1772-100USMP5-U | |
|---|---|
DigiKey Part Number | 31-AHC1772-100USMP5-U-ND |
Manufacturer | |
Manufacturer Product Number | AHC1772-100USMP5-U |
Description | HALL CURRENT SENSOR SMP5 TUBE NU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Open Loop Unidirectional 5-CB Formed Leads, SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, SMT | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | £3.68118 | £125.16 |
| Unit Price without VAT: | £3.68118 |
|---|---|
| Unit Price with VAT: | £4.41742 |

