
AH9251-W-7 | |
|---|---|
DigiKey Part Number | AH9251-W-7DITR-ND - Tape & Reel (TR) AH9251-W-7DICT-ND - Cut Tape (CT) AH9251-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH9251-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 15µA |
Mfr | Current - Output (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Digital |
Part Status Active | Features Sleep Mode |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SC-59-3 |
Sensing Range ±8mT Trip, ±7mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.34400 | £1.72 |
| 10 | £0.32500 | £3.25 |
| 25 | £0.30280 | £7.57 |
| 50 | £0.28820 | £14.41 |
| 100 | £0.27430 | £27.43 |
| 500 | £0.24670 | £123.35 |
| 1,000 | £0.23647 | £236.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22197 | £665.91 |
| 6,000 | £0.21381 | £1,282.86 |
| 9,000 | £0.20935 | £1,884.15 |
| 15,000 | £0.20404 | £3,060.60 |
| 21,000 | £0.20073 | £4,215.33 |
| 30,000 | £0.19737 | £5,921.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

