Direct

AH9247Z3TR-G1 | |
|---|---|
DigiKey Part Number | AH9247Z3TR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH9247Z3TR-G1 |
Description | MAGNETIC SWITCH OMNIPOLAR TO92S |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect TO-92S |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body |


