Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH8502-FDC-7

DigiKey Part Number
31-AH8502-FDC-7TR-ND - Tape & Reel (TR)
31-AH8502-FDC-7CT-ND - Cut Tape (CT)
31-AH8502-FDC-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH8502-FDC-7
Description
SEN HALL EFT ANLG VOLT 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±43mT
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
1.5mA
Current - Output (Max)
10mA
Resolution
8 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Sleep Mode
Supplier Device Package
U-DFN2020-6 (Type C)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
5£0.58800£2.94
10£0.55800£5.58
25£0.52240£13.06
50£0.49780£24.89
100£0.47540£47.54
500£0.43038£215.19
1,000£0.41366£413.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.37139£1,114.17
6,000£0.35867£2,152.02
9,000£0.35172£3,165.48
15,000£0.34346£5,151.90
21,000£0.33830£7,104.30
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400