Motor Driver Power MOSFET PWM U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH5795-FDC-7

DigiKey Part Number
AH5795-FDC-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH5795-FDC-7
Description
IC MOTOR DRIVER PWM 6DFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
1.8V ~ 6V
Voltage - Load
1.8V ~ 6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.