
AH4931Q-W6-7 | |
|---|---|
DigiKey Part Number | 31-AH4931Q-W6-7TR-ND - Tape & Reel (TR) 31-AH4931Q-W6-7CT-ND - Cut Tape (CT) 31-AH4931Q-W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH4931Q-W6-7 |
Description | 3D HALL SENSOR SOT26 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-26 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±130mT | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | SOT-26 (Type CJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 5 | £0.45800 | £2.29 |
| 10 | £0.43400 | £4.34 |
| 25 | £0.40560 | £10.14 |
| 50 | £0.38600 | £19.30 |
| 100 | £0.36810 | £36.81 |
| 500 | £0.33222 | £166.11 |
| 1,000 | £0.31890 | £318.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30006 | £900.18 |
| 6,000 | £0.28943 | £1,736.58 |
| 9,000 | £0.28363 | £2,552.67 |
| 15,000 | £0.27673 | £4,150.95 |
| 21,000 | £0.27242 | £5,720.82 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

