


AH4930-W6-7 | |
|---|---|
DigiKey Part Number | 31-AH4930-W6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH4930-W6-7 |
Description | SEN HALL EFFECT SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | ±130mT | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 3.8mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Programmable | |
Supplier Device Package | SOT-26 (Type A1) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23326 | £699.78 |
| Unit Price without VAT: | £0.23326 |
|---|---|
| Unit Price with VAT: | £0.27991 |

