
AH477AZ4-BG1 | |
|---|---|
DigiKey Part Number | 31-AH477AZ4-BG1-ND |
Manufacturer | |
Manufacturer Product Number | AH477AZ4-BG1 |
Description | IC MOTOR DRIVER 3.5V-18V TO94 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Collector Hall Effect TO-94 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Voltage - Supply | 3.5V ~ 18V | |
Current - Supply (Max) | 16mA | |
Output Type | Open Collector | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-94 | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 5 | £0.27600 | £1.38 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.24240 | £6.06 |
| 50 | £0.23000 | £11.50 |
| 100 | £0.21870 | £21.87 |
| 500 | £0.19624 | £98.12 |
| 1,000 | £0.18787 | £187.87 |
| 5,000 | £0.17106 | £855.30 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

