
AH41Z3-BG1 | |
|---|---|
DigiKey Part Number | AH41Z3-BG1DI-ND |
Manufacturer | |
Manufacturer Product Number | AH41Z3-BG1 |
Description | MAGNETIC SWITCH LATCH TO92S |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10.5mT Trip, -10.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body |

