
AH3968Q-WT-7 | |
|---|---|
DigiKey Part Number | 31-AH3968Q-WT-7-ND |
Manufacturer | |
Manufacturer Product Number | AH3968Q-WT-7 |
Description | HALL LATCH SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Drain Hall Effect TSOT-25 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 44mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 (Type A1) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28865 | £865.95 |
| Unit Price without VAT: | £0.28865 |
|---|---|
| Unit Price with VAT: | £0.34638 |

