Digital Switch Latch, Dual Open Drain Hall Effect TSOT-25 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3967Q-WT-7

DigiKey Part Number
31-AH3967Q-WT-7-ND
Manufacturer
Manufacturer Product Number
AH3967Q-WT-7
Description
HALL LATCH SWITCH TSOT25 T&R 3K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Dual Open Drain Hall Effect TSOT-25 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch, Dual
Technology
Polarization
North Pole, South Pole
Sensing Range
10mT Trip, -10mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
7mA
Current - Output (Max)
44mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-25 (Type A1)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.28599£857.97
Manufacturers Standard Package
Unit Price without VAT:£0.28599
Unit Price with VAT:£0.34319