
AH3967-WT-7 | |
|---|---|
DigiKey Part Number | 31-AH3967-WT-7TR-ND - Tape & Reel (TR) 31-AH3967-WT-7CT-ND - Cut Tape (CT) 31-AH3967-WT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3967-WT-7 |
Description | HALL LATCH SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Drain Hall Effect TSOT-25 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 44mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 (Type A1) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.37500 | £3.75 |
| 25 | £0.33640 | £8.41 |
| 100 | £0.29390 | £29.39 |
| 250 | £0.27384 | £68.46 |
| 500 | £0.26168 | £130.84 |
| 1,000 | £0.25169 | £251.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23935 | £718.05 |
| 6,000 | £0.23331 | £1,399.86 |
| 9,000 | £0.23029 | £2,072.61 |
| 15,000 | £0.22694 | £3,404.10 |
| 21,000 | £0.22498 | £4,724.58 |
| 30,000 | £0.22310 | £6,693.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

