Digital Switch Latch, Dual Open Drain Hall Effect TSOT-25 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3966-WT-7

DigiKey Part Number
31-AH3966-WT-7TR-ND - Tape & Reel (TR)
31-AH3966-WT-7CT-ND - Cut Tape (CT)
31-AH3966-WT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3966-WT-7
Description
HALL LATCH SWITCH TSOT25 T&R 3K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Dual Open Drain Hall Effect TSOT-25 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Dual
Technology
Polarization
North Pole, South Pole
Sensing Range
4.2mT Trip, -4.2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
7mA
Current - Output (Max)
44mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-25 (Type A1)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.37500£3.75
25£0.33640£8.41
100£0.29390£29.39
250£0.27384£68.46
500£0.26168£130.84
1,000£0.25169£251.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23935£718.05
6,000£0.23331£1,399.86
9,000£0.23029£2,072.61
15,000£0.22694£3,404.10
21,000£0.22498£4,724.58
30,000£0.22310£6,693.00
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600