MFR Recommended

AH3777-P-B | |
|---|---|
DigiKey Part Number | AH3777-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH3777-P-B |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Bulk | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 17mT Trip, -17mT Release | Package / Case 3-SIP Module |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 3V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3727-P-B | Diodes Incorporated | 878 | 31-AH3727-P-B-ND | £0.33000 | MFR Recommended |


