
AH3774-W-EVM | |
|---|---|
DigiKey Part Number | 31-AH3774-W-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AH3774-W-EVM |
Description | EVAL BRD HALL SWITCH UA NULL |
Customer Reference | |
Detailed Description | AH3774 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 28V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AH3774 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.38000 | £22.38 |
| Unit Price without VAT: | £22.38000 |
|---|---|
| Unit Price with VAT: | £26.85600 |

