AH3774-W-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1,800
Unit Price: £0.32000
Datasheet
Digital Switch Latch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3774-W-7

DigiKey Part Number
AH3774-W-7DITR-ND - Tape & Reel (TR)
AH3774-W-7DICT-ND - Cut Tape (CT)
AH3774-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3774-W-7
Description
MAGNETIC SWITCH LATCH SC59
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Obsolete
Features
Temperature Compensated
Function
Latch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SC-59-3
Sensing Range
6mT Trip, -6mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Voltage - Supply
3V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH3724-W-7Diodes Incorporated1,80031-AH3724-W-7CT-ND£0.32000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes