MFR Recommended
Similar

AH3774-SA-7 | |
|---|---|
DigiKey Part Number | AH3774-SA-7DITR-ND - Tape & Reel (TR) AH3774-SA-7DICT-ND - Cut Tape (CT) AH3774-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3774-SA-7 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 6mT Trip, -6mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 3V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3724-SA-7 | Diodes Incorporated | 1,327 | 31-AH3724-SA-7CT-ND | £0.32000 | MFR Recommended |
| APS12212LLHALX | Allegro MicroSystems | 0 | 620-APS12212LLHALX-ND | £0.14835 | Similar |



