
AH3766Q-P-A | |
|---|---|
DigiKey Part Number | AH3766Q-P-ADI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3766Q-P-A |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 14mT Trip, -14mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP Module | |
Base Product Number |

