AH375-WG-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,742
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 2,199
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 4,486
Unit Price: £0.39000
Datasheet

Similar


Texas Instruments
In Stock: 2,948
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.20691
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: £0.55120
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: £0.55120
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,160
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 4,257
Unit Price: £0.58000
Datasheet

Similar


Infineon Technologies
In Stock: 39,000
Unit Price: £0.29916
Datasheet

Similar


Infineon Technologies
In Stock: 8,549
Unit Price: £0.46000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: £0.42000
Datasheet
Digital Switch Latch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH375-WG-7

DigiKey Part Number
AH375-WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH375-WG-7
Description
MAGNETIC SWITCH LATCH SC59-3
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH375-WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
2.2V ~ 20V
Current - Supply (Max)
2mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes