
AH3725-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3725-SA-7TR-ND - Tape & Reel (TR) 31-AH3725-SA-7CT-ND - Cut Tape (CT) 31-AH3725-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3725-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (Type S) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.17400 | £4.35 |
| 100 | £0.15000 | £15.00 |
| 250 | £0.13860 | £34.65 |
| 500 | £0.13178 | £65.89 |
| 1,000 | £0.12615 | £126.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11920 | £357.60 |
| 6,000 | £0.11580 | £694.80 |
| 9,000 | £0.11410 | £1,026.90 |
| 15,000 | £0.11221 | £1,683.15 |
| 21,000 | £0.11111 | £2,333.31 |
| 30,000 | £0.11005 | £3,301.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

